ABB SR/SRN Series Steel Plate for Use with Enclosure 50 mm x 400 mm x 400mm
- RS 제품 번호:
- 235-2491
- 제조사 부품 번호:
- PF3040 400X300 SR
- 제조업체:
- ABB
Subtotal (1 unit)*
₩64,840.00
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 2026년 11월 13일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩64,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 235-2491
- 제조사 부품 번호:
- PF3040 400X300 SR
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Plate | |
| Accessory Type | Plate | |
| Length | 400mm | |
| For Use With | Enclosure | |
| Width | 400mm | |
| Material | Steel | |
| Height | 50mm | |
| Colour | Grey | |
| Mounting plate type | Plain | |
| Series | SR/SRN | |
| Standards/Approvals | No Declaration Needed | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Plate | ||
Accessory Type Plate | ||
Length 400mm | ||
For Use With Enclosure | ||
Width 400mm | ||
Material Steel | ||
Height 50mm | ||
Colour Grey | ||
Mounting plate type Plain | ||
Series SR/SRN | ||
Standards/Approvals No Declaration Needed | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
ABB SR/SRN Series Plate, For Use With Enclosure, 400 x 300mm - PF3040 400X300 SR
This plate is a robust steel enclosure accessory, designed for use in control and automation applications. With dimensions of 400 x 300 x 50 mm, it serves as a blind internal mounting plate, ideal for securing components within enclosures. Crafted from heavy-duty steel, it ensures long-lasting durability and reliability in demanding environments.
Features & Benefits
• Manufactured from high-quality steel for enhanced strength
• Designed specifically for SR2 enclosures for a perfect fit
• Complies with EC000200, suitable for electrical circuit devices
• Blind design minimises dust ingress for better protection
Applications
• Used for mounting distribution boards in electrical installations
• Ideal for securing components in industrial control systems
• Effective in automation setups requiring reliable mounting accessories
• Suitable for use in harsh environmental conditions within enclosures
• Essential for professional installations in mechanical
What material is used for this enclosure accessory, and what advantages does it offer?
The plate is made from steel, providing exceptional durability and resistance to impact, which is critical for maintaining the integrity of electrical installations in harsh environments.
How does the plating affect the longevity of the product?
The galvanised surface finish enhances corrosion resistance, extending the plate's lifespan by protecting it against moisture and other environmental factors.
Why is the weight of this product an important consideration?
Being lightweight at 1.45kg facilitates easier handling and installation, especially in complex setups where multiple mounting plates may be used, ensuring efficiency during the assembly process.
What are the key considerations for installing this mounting plate?
When installing, ensure that the enclosure is properly secured and that the plate aligns correctly with the mounting points to maintain a stable setup for the internal components.
관련된 링크들
- ABB SR/SRN Series Steel Plate for Use with Enclosure 400 mm x 380 mm x 400mm
- ABB SR/SRN Series Steel Plate for Use with Enclosure 600 mm x 559 mm x 400mm
- ABB SR/SRN Series Steel Plate for Use with Enclosure 700 mm x 700 mm x 500mm
- ABB SR/SRN Series Steel Plate for Use with Enclosure 600 mm x 600 mm x 600mm
- ABB SR/SRN Series Steel Plate for Use with Enclosure 800 mm x 757 mm x 800mm
- ABB SR/SRN Series Steel Plate for Use with Enclosure 1 m x 960 mm x 800mm
- ABB SR/SRN Series Steel Plate for Use with Enclosure 1.2 m x 1.156 m x 800mm
- ABB Steel Galvanised Surface Mounting Plate, 400mm W, 400 mm L for Use with Enclosure