Rittal VX Series Ethylene Propylene Diene Monomer Rubber Seal for Use with VX x 8 m x 8m
- RS 제품 번호:
- 230-5045
- 제조사 부품 번호:
- 8617507
- 제조업체:
- Rittal
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩45,580.00
재고있음
- 추가로 2026년 11월 23일 부터 43 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩45,580.00 |
| 5 - 9 | ₩44,440.00 |
| 10 - 14 | ₩43,320.00 |
| 15 + | ₩42,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 230-5045
- 제조사 부품 번호:
- 8617507
- 제조업체:
- Rittal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rittal | |
| Accessory Type | Seal | |
| Product Type | Seal | |
| Length | 8m | |
| For Use With | VX | |
| Width | 8m | |
| Material | Ethylene Propylene Diene Monomer Rubber | |
| Series | VX | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rittal | ||
Accessory Type Seal | ||
Product Type Seal | ||
Length 8m | ||
For Use With VX | ||
Width 8m | ||
Material Ethylene Propylene Diene Monomer Rubber | ||
Series VX | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Rittal Seal, 8m Length, 660g Weight - VX Series - 8617507
Put safety at the top of the list when installing your industrial enclosures with this baying seal from Rittal. It covers up sharp edges on your enclosure, reducing the risk of injury. You can also use it to bridge the gap between enclosures mounted next to each other. The unit is made of EPDM rubber, so it's resistant to impact and provides reliable insulation to keep electrical hazards at bay.
Features & Benefits
• Designed for use with VX series enclosures for ease of assembly
• Supplied in a roll length of 8m, so you have enough supply for multiple jobs
Applications
• Machine building
• Power transmission stations
• Telecommunications industry
• Marine engineering
Can I reuse this seal?
Yes, it's a cinch to remove and install it elsewhere. It doesn't leave behind any residue, keeping your setup spick and span.
관련된 링크들
- RS PRO RS PRO RWH Ethylene Propylene Diene Monomer Rubber Ethylene Propylene Diene Monomer Rubber High Tensile Synthetic
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer, Hose Pipe, 8 mm ID, 14.6 mm OD, Red, 25 m
- RS PRO RS PRO RWH Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer, Hose Pipe, 20 mm ID, 28 mm OD,
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer O-Ring O-Ring, 139.37 mm ID, 144.61 mm OD
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer O-Ring O-Ring, 78.74 mm ID, 89.4 mm OD
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer O-Ring O-Ring, 59.69 mm ID, 70.35 mm OD
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer O-Ring O-Ring, 88.57 mm ID, 93.81 mm OD
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer, Hose Pipe, 5 mm ID, 11.4 mm OD, Red, Blue, 25