Rittal SK Series Ventilation Device for Use with All enclosure cooling units and air/water heat exchangers
- RS 제품 번호:
- 228-9281
- 제조사 부품 번호:
- 3301505
- 제조업체:
- Rittal
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩878,860.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩878,860.00 |
| 5 - 9 | ₩834,920.00 |
| 10 + | ₩790,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 228-9281
- 제조사 부품 번호:
- 3301505
- 제조업체:
- Rittal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rittal | |
| Accessory Type | Ventilation Device | |
| Product Type | Ventilation Device | |
| Length | 400mm | |
| For Use With | All enclosure cooling units and air/water heat exchangers (wall-mounted) | |
| Width | 129mm | |
| Height | 105mm | |
| Series | SK | |
| Standards/Approvals | Declaration of conformity | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rittal | ||
Accessory Type Ventilation Device | ||
Product Type Ventilation Device | ||
Length 400mm | ||
For Use With All enclosure cooling units and air/water heat exchangers (wall-mounted) | ||
Width 129mm | ||
Height 105mm | ||
Series SK | ||
Standards/Approvals Declaration of conformity | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Rittal electric condensate evaporator is use for external mounting on the enclosure. It is for use with all enclosure cooling units and air/water heat exchangers (wall-mounted). It has operating temperature from +5 °C to +60 °C. It has dimensions 400 x 129 x 105 mm ( W x H x D ).
It is suitable for international use due to multi-voltage support
It is certified by EAC
관련된 링크들
- Rittal SK Series Ventilation Device for Use with All enclosure cooling units and air/water heat exchangers
- Rittal SK 3301 Series Condensate Collecting Bottle, For Use With Cooling Units
- Rittal SK Series Brass for Use with Air/Water Heat Exchangers
- Rittal SK 3124.400 Series Temperature & Humidity Sensor for Use with Cooling Units x 2.5 m
- Rittal SK Series Ethylene Propylene Diene Monomer, Brass Connection Set for Air-Water Heat Exchangers for Use with SK
- Rittal SK 3355.700 Series Plastic Frame for Use with Cooling Units 118 mm x 118 mm x 316mm
- Cooling Units
- Rittal 3355 Series Condensate Evaporator, 158 mm Dia., 212 mm H, 158 mm D, 89mm W, For Use With Cooling Units