Rittal SZ Series Document Holder for Use with A4 Portrait Paper

대량 구매 할인 받기

5개 더 담고 ₩9,300.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩46,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 16 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩46,560.00-
5 - 9₩44,700.00₩9,300.00
10 +₩42,840.00₩37,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
226-3065
제조사 부품 번호:
2512000
제조업체:
Rittal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rittal

Product Type

Document Pocket

Accessory Type

Document Holder

For Use With

A4 Portrait Paper

Colour

Transparent

Series

SZ

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE

Rittal Document Pocket, A3 Paper Size, 200g Weight - SZ Series - 2512000


Need a way to keep papers neatly organised in your workspace? Go for this document pocket from Rittal. It features a transparent pouch that allows you to identify and refer to its contents quickly without the need to handle the documents. The pouch also provides protection against dust, moisture and contaminants to keep your plans out of harm's way. A self-adhesive backing lets you attach it to a surface without the need for tools to make installation a breeze.

Features & Benefits


• Light weight of 200g means it places minimal strain on your surface

• Welding process ensures the pocket is strongly bonded to the backing for durability

Applications


• Telecommunications industry

• Server rooms

• Transportation sector

• Mechanical workshops

What paper sizes can this unit accommodate?


It accommodates paper sizes up to A3, so it's ideal for storing technical drawings and wiring plans.

관련된 링크들