Rittal CP Series Cast Aluminium Top Mounted Joint for Use with Support Arm System

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩417,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩417,580.00
5 - 9₩400,880.00
10 +₩384,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
223-8794
제조사 부품 번호:
6501160
제조업체:
Rittal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rittal

Product Type

Mounting Kit

Accessory Type

Top Mounted Joint

For Use With

Support Arm System

Material

Cast Aluminium

Colour

Grey

Series

CP

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE

Rittal Series CP Mounting Kit, For Use With Support Arm System, Cast Aluminium - 6501160


This mounting kit features a top-mounted joint suitable for support arm systems. Made from cast aluminium with a grey finish, it is well-suited for industrial applications. The swivel joint offers flexibility in positioning, making it ideal for diverse uses.

Features & Benefits


• Constructed from cast aluminium for strength in various environments

• Single unit design simplifies installation and operation

• Grey colour complements industrial aesthetics

• Lightweight construction enables easy handling and adjustment

Applications


• Integrated into automation systems for effective support

• Used in electrical installations that require adaptable mounting

• Suitable for mechanical configurations needing secure connections

• Compatible with a range of Rittal support arms

Can it support heavy loads in industrial settings?


Yes, its durable cast aluminium design accommodates substantial weight.

Will it allow multiple positioning options for equipment?


Yes, the swivel joint enables a rotation range of approximately 300°.

Is it easy to install with existing support systems?


Yes, the single unit design allows for easy installation.

관련된 링크들