Rittal CP Series Die Cast Zinc Coupling Kit for Use with Support Arm Connection

대량 구매 할인 받기

5개 더 담고 ₩67,900.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩339,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩339,320.00-
5 - 9₩325,740.00₩67,900.00
10 +₩312,180.00₩271,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
223-8718
제조사 부품 번호:
6206300
제조업체:
Rittal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rittal

Product Type

Coupling Kit

Accessory Type

Coupling Kit

For Use With

Support Arm Connection

Material

Die Cast Zinc

Colour

RAL 7035

Mounting plate type

Swivel

Series

CP

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
ES

Rittal Series CP Coupling Kit, Zinc, Coupling Kit - 6206300


This coupling kit by Rittal is designed for the support arm connection. This zinc coupling kit is part of the CP Series and is ideal for swivel mounting the enclosure on the vertical section of the support arm system. Its rotating and tilting capabilities, along with its approximate 310° rotation range that can be locked via clamping levers, make it a versatile solution for various applications.

Features & Benefits


• Die-cast zinc material for durability

• RAL 7035 colour

• Includes seals, grub screws, and self-tapping screws

• Rotation range of approximately 310°, lockable via clamping levers

• Pack of 1 piece with a weight of 2.1 kg

Applications


• Swivel mounting of enclosures on support arm systems

Can it be used for mounting enclosures on support arm systems?


Yes, it is specifically designed for swivel mounting of enclosures on the vertical section of the support arm system.

Will it provide a secure installation for heavy-duty applications?


The zinc material and locking capabilities ensure a secure installation suitable for heavy-duty applications.

Is it easy to install?


Yes, the kit includes all necessary components for easy installation on a support arm system.

Can it be used for limiting the range of rotation?


Yes, the rotation range can be limited by inserting the provided grub screws.

Will it come with all the necessary screws for installation?


Yes, the kit includes self-tapping screws for support section attachment, ensuring a complete installation solution.

관련된 링크들