Schneider Electric Spacial Series Steel Top Busbar Chamber for Use with Spacial SF 301 mm x 300mm
- RS 제품 번호:
- 219-9188
- 제조사 부품 번호:
- NSYTBC336
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩1,538,014.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,538,014.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 219-9188
- 제조사 부품 번호:
- NSYTBC336
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Busbar Chamber | |
| Accessory Type | Top Busbar Chamber | |
| For Use With | Spacial SF | |
| Width | 300mm | |
| Material | Steel | |
| Height | 301mm | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Top | |
| Series | Spacial | |
| Standards/Approvals | IEC 60529 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Busbar Chamber | ||
Accessory Type Top Busbar Chamber | ||
For Use With Spacial SF | ||
Width 300mm | ||
Material Steel | ||
Height 301mm | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Top | ||
Series Spacial | ||
Standards/Approvals IEC 60529 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electrics product Spacial SF top busbar chamber. 299 x 300 x 600 mm. Power distribution accessory. Multi-purpose application. Mounting location on top of enclosure. Steel made, epoxy-polyester powder surface finish. IP55 protection. Grey RAL 7035. 1 sealing gasket, 2 front panel, 4 eyebolts included.
RoHS compliant
관련된 링크들
- Schneider Electric Spacial SF Series Steel Top Busbar Chamber for Use with Spacial SF 301 mm x 800mm
- Schneider Electric Spacial SF Series Steel Top Busbar Chamber for Use with Spacial SF 301 mm x 1m
- Schneider Electric Spacial Series Steel Top Busbar Chamber for Use with Spacial SF 301 mm x 800mm
- Schneider Electric Spacial Series Steel Top Busbar Chamber for Use with Spacial SF 301 mm x 1.2m
- Schneider Electric Spacial SF Series Steel Power Distribution for Use with Spacial SF 301 mm x 600mm
- Schneider Electric Spacial SF Series Steel Power Distribution for Use with Spacial SF 301 mm x 1m
- Schneider Electric Spacial SF Series Steel Power Distribution for Use with Spacial SF 301 mm x 800mm
- Schneider Electric Spacial SF Series Steel Power Distribution for Use with Spacial SF 301 mm x 1.2m