Schneider Electric PanelSeT Series Steel Slide Bracket for Use with Thalassa PLA 100 mm x 60 mm x 80mm
- RS 제품 번호:
- 211-0856
- 제조사 부품 번호:
- NSYEDPLA
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩114,860.00
제조사가 재고 비축중
- 2027년 1월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩114,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 211-0856
- 제조사 부품 번호:
- NSYEDPLA
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Bracket | |
| Accessory Type | Slide Bracket | |
| Length | 60mm | |
| For Use With | Thalassa PLA | |
| Width | 80mm | |
| Material | Steel | |
| Height | 100mm | |
| Thread Size | M8 | |
| Series | PanelSeT | |
| Standards/Approvals | EU RoHS Directive, REACH, China RoHS Regulation, ISO | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Bracket | ||
Accessory Type Slide Bracket | ||
Length 60mm | ||
For Use With Thalassa PLA | ||
Width 80mm | ||
Material Steel | ||
Height 100mm | ||
Thread Size M8 | ||
Series PanelSeT | ||
Standards/Approvals EU RoHS Directive, REACH, China RoHS Regulation, ISO | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- ES
The Schneider Electric brackets used to get an additional support of mounting plate on step slides. The material used for the bracket is the steel and its used for the multipurpose application.
The ISO thread of the bracket is M8
관련된 링크들
- Schneider Electric PanelSeT Series Steel Slide Nut for Use with Thalassa PLM, Thalassa PLA, Thalassa PLS 4 mm x 4 mm x
- Schneider Electric PanelSeT Series Steel Slide Nut for Use with Thalassa PLS, Thalassa PLM, Thalassa PLA 3.000 mm x
- Schneider Electric PanelSeT Series Bakelite Mounting Plate for Use with Thalassa Thalassa PLA 50 mm x 500 mm x 500mm
- Schneider Electric PanelSeT Series Aluminium Internal Door for Use with Thalassa Thalassa PLA 398 mm x 398 mm x 648mm
- Schneider Electric PanelSeT Series Sliding Rail: Aluminium, Sliding Support: Steel Step Slide for Use with Thalassa PLA
- Schneider Electric PanelSeT Series Galvanised Steel Plate for Use with Thalassa PHD, Thalassa PLA 240 mm x 200 m x 90mm
- Schneider Electric PanelSeT Series Bakelite Mounting Plate for Use with Thalassa Thalassa PLA 1.25 m x 1.25 m x 500mm
- Schneider Electric PanelSeT Series Steel Nut for Use with PLM, S3CM, Thalassa PLA, Spacial CRN, S3D 80 mm x 80 mm x 80mm