Spelsberg Polycarbonate for Use with Identical Locks, Preventing Condensation Build-Up In Housings, Vertical

Subtotal (1 unit)*

₩91,716.30

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 3 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩91,716.30

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
187-6423
제조사 부품 번호:
26344001
제조업체:
Spelsberg
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Spelsberg

Product Type

Enclosure Accessory

Length

85mm

For Use With

Identical Locks, Preventing Condensation Build-Up In Housings, Vertical Installation In Housing Walls and Gfl Combi Flanges With Corresponding Knock-Outs

Width

85mm

Material

Polycarbonate

Height

25mm

Colour

Green

IP Rating

IP65

Thread Size

M40 x 1.5

Standards/Approvals

UL 50E & CSA C22.2 No. 94.2-07), UL (UL 50 & CSA 22.2 No. 94.1-07

Hazardous Area Certification

NO

BEL Air ventilation element set, For preventing condensation build-up in housings, For vertical installation in housing walls and GFL combi flanges with corresponding knock-outs, At least two ventilation elements are required per housing

관련된 링크들