RS PRO Steel Mounting Bracket for Use with Channel/Strut x 55 mm x 40mm

대량 구매 할인 받기

25개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 Bag of 5 units)*

₩24,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 370 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
절감
5 - 20₩4,936.00₩24,680.00-
25 +₩4,064.00₩20,320.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
176-6900
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Accessory Type

Mounting Bracket

Product Type

Mounting Bracket

Length

55mm

For Use With

Channel/Strut

Width

40mm

Material

Steel

Colour

Galvanised

Mounting plate type

Bracket

Standards/Approvals

No

Hazardous Area Certification

No

제외

COO (Country of Origin):
IN

RS PRO 4 Hole Steel Angle Bracket – 55 mm x 132 mm


This RS PRO angle bracket is an ideal solution for secure 90° support in both industrial and home settings. Made from galvanised steel, it offers high strength and corrosion resistance, ensuring reliable performance even in environments with significant vibration. Its sturdy steel construction resists heavy movement, keeping shelving or mounted equipment stable around vibrating machinery.

Why Would You Choose This Angle Bracket?


Perfect for optimising workspace, it’s suitable for overhead support, joining two wood blocks, or providing horizontal reinforcement between a wood block and a wall. As part of the RS PRO range, this angle bracket has undergone strict quality and safety testing, making it a trusted choice in the construction industry and beyond.

Features and Benefits


  • Used to connect Channel/Strut together at a 90° angle.

  • Steel material

  • Hot Dipped Galvanised

  • Three holes

  • Dimensions


  • W.55 mm x H.132 mm x D.40 mm

  • Hole diameter: 14 mm

  • Applications


  • Woodwork

  • Metalwork

  • Projects

  • 관련된 링크들