Takachi Electric Industrial WPMB Series ABS Mounting Bracket 12 mm x 28 mm x 18mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩9,740.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 12일 부터 70 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 1₩9,740.00
2 - 4₩9,600.00
5 +₩9,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
132-5362
제조사 부품 번호:
WPMB-M4D
제조업체:
Takachi Electric Industrial
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Takachi Electric Industrial

Product Type

Mounting Bracket

Accessory Type

Mounting Bracket

Length

28mm

Width

18mm

Material

ABS

Height

12mm

Colour

Dark Grey

IP Rating

IP67

Series

WPMB

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
CN

Takachi WP Series Low Profile Cases


The WP series of low profile enclosures are available in either dark grey or white and offer IP67 waterproof protection, making them perfect for outdoor applications.

The white cases are made from ASA UL94-HB plastic for high ultraviolet resistance and the dark grey cases are made from ABS UL94-V0 plastic for a high flammability rating.

Features and Benefits


Wall mount holes behind hinged caps for superior aesthetic finish

Available in 7 sizes

IP67 protection rating

Operating temperature -10°C to +60°C

Applications


The WP low profile cases are ideal for tracking/monitoring in harsh environments.

Note

Rubber feet and pole mounting kit are available separately.

Supplied with

Lid, base, gasket and fixing screws.

관련된 링크들