Schneider Electric AK5 Series Enclosure for Use with Equipment Support Plate to Mount Wider Components 105 mm x 22 mm x
- RS 제품 번호:
- 871-083
- 제조사 부품 번호:
- AK5PE17
- 제조업체:
- Schneider Electric
N
Subtotal (1 unit)*
₩33,794.00
제조사가 재고 비축중
- 2026년 11월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩33,794.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 871-083
- 제조사 부품 번호:
- AK5PE17
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Plate | |
| Accessory Type | Enclosure | |
| Length | 22mm | |
| For Use With | Equipment Support Plate to Mount Wider Components | |
| Width | 72mm | |
| Height | 105mm | |
| Colour | Silver | |
| Series | AK5 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Plate | ||
Accessory Type Enclosure | ||
Length 22mm | ||
For Use With Equipment Support Plate to Mount Wider Components | ||
Width 72mm | ||
Height 105mm | ||
Colour Silver | ||
Series AK5 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric expansion board designed to enhance device capabilities with multiple outputs. This product caters to professional settings requiring reliable connectivity and effective power distribution.
Height measures 105 mm, making it Compact for installations
Equipped with 4 outputs for versatile connectivity options
Weighs only 0.1 kg for ease of handling and installation
Constructed with halogen-free plastics, ensuring safety and compliance
관련된 링크들
- Schneider Electric AK5 Series Enclosure for Use with Equipment Support Plate to Mount Wider Components 190 mm x 22 mm x
- Rittal CP Series Die Cast Zinc Support Plate for Use with Support Arm Connection x 120 mm x 65mm
- SAM Yellow Sponge 3 mm x 45mm x 105 mm, for Electrical Equipment, Electronic Repair, Desoldering, Soldering Use
- dsPIC33AK32MC105-I/PT Microchip dsPIC33AK32MC105, 32 bit Digital Signal Processor 200 MHz 32kB FLASH 48-Pin VQFN/TQFP
- dsPIC33AK64MC105-I/PT Microchip dsPIC33AK64MC105, 32 bit Digital Signal Processor 200 MHz 64kB FLASH 48-Pin VQFN/TQFP
- dsPIC33AK128MC105-I/PT Microchip dsPIC33AK128MC105, 32 bit Digital Signal Processor 200 MHz 128kB FLASH 48-Pin VQFN/TQFP
- dsPIC33AK32MC105-I/M7 Microchip dsPIC33AK32MC105, 32 bit Digital Signal Processor 200 MHz 32kB FLASH 48-Pin VQFN/TQFP
- dsPIC33AK64MC105-I/M7 Microchip dsPIC33AK64MC105, 32 bit Digital Signal Processor 200 MHz 64kB FLASH 48-Pin VQFN/TQFP
