Schneider Electric PrismaSeT G and PrismaSeT P Series Steel Front Plate for Use with PrismaSeT G and PrismaSeT P
- RS 제품 번호:
- 759-173
- 제조사 부품 번호:
- LVS03240
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩459,546.00
제조사가 재고 비축중
- 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩459,546.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 759-173
- 제조사 부품 번호:
- LVS03240
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Front Plate | |
| Accessory Type | Front Plate | |
| Length | 350mm | |
| For Use With | PrismaSeT G and PrismaSeT P Enclosure | |
| Width | 600mm | |
| Material | Steel | |
| Height | 350mm | |
| Colour | White | |
| IP Rating | IP30 | |
| Mounting plate type | Cut-out | |
| Series | PrismaSeT G and PrismaSeT P | |
| Standards/Approvals | NF C 15-100 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Front Plate | ||
Accessory Type Front Plate | ||
Length 350mm | ||
For Use With PrismaSeT G and PrismaSeT P Enclosure | ||
Width 600mm | ||
Material Steel | ||
Height 350mm | ||
Colour White | ||
IP Rating IP30 | ||
Mounting plate type Cut-out | ||
Series PrismaSeT G and PrismaSeT P | ||
Standards/Approvals NF C 15-100 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric front plate serves as an installation accessory for the PrismaSeT range, facilitating the integration of compatible enclosures and cubicles while ensuring a robust operational setup.
Compatible with PrismaSeT enclosures and cubicles
Supports various ComPact devices with vertical installation options
Constructed with halogen-free and PVC-free materials
Features a surface finish that is both matt and textured for enhanced aesthetics
Complies with stringent IEC and NF standards for reliability
IP30 rated, providing adequate protection in diverse environments
관련된 링크들
- Schneider Electric PrismaSeT G and PrismaSeT P Series Steel Front Plate for Use with PrismaSeT G and PrismaSeT P
- Schneider Electric PrismaSeT P and G Series Steel Front Plate for Use with PrismaSeT P and G Enclosure, PrismaSeT P
- Schneider Electric PrismaSeT P and G Series Steel Front Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle
- Schneider Electric PrismaSeT P and G Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle, PrismaSeT
- Schneider Electric PrismaSeT P and G Series Steel Front Plate for Use with PrismaSeT PrismaSeT G Duct, PrismaSeT
- Schneider Electric PrismaSeT G Series Plastic Blanking Plate for Use with PrismaSeT G Front Plate, PrismaSeT P Front
- Schneider Electric PrismaSeT G Series Metal Hinge Set for Use with PrismaSeT G Front Plate, PrismaSeT P Front Plate
- Schneider Electric PrismaSeT P & G Series Steel Front Plate for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT
