Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 320 mm x
- RS 제품 번호:
- 627-539
- 제조사 부품 번호:
- 8GK1383-0KK54
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩2,200,800.00
제조사가 재고 비축중
- 2026년 12월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,200,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 627-539
- 제조사 부품 번호:
- 8GK1383-0KK54
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Accessory Type | Distribution Box | |
| Product Type | Box | |
| Length | 320mm | |
| For Use With | ALPHA 630 electrical distribution systems | |
| Width | 1.3m | |
| Material | Steel | |
| Height | 350mm | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Series | ALPHA | |
| Standards/Approvals | RoHS compliant, Safety class 1, IK protection class IK09 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Accessory Type Distribution Box | ||
Product Type Box | ||
Length 320mm | ||
For Use With ALPHA 630 electrical distribution systems | ||
Width 1.3m | ||
Material Steel | ||
Height 350mm | ||
Colour Grey | ||
IP Rating IP55 | ||
Series ALPHA | ||
Standards/Approvals RoHS compliant, Safety class 1, IK protection class IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Marshalling box is an exemplary product tailored for reliability and efficiency in various applications. Designed with robust steel construction, it offers an impressive level of protection, rated at IP55, ensuring that it remains resistant to dust and water ingress. With a powder-coated finish in RAL 7035, this model not only meets aesthetic standards but also enhances durability against environmental challenges. The compact dimensions, coupled with user-friendly surface mounting, make installation straightforward while maintaining organisational efficiency for cable management. Ideal for professional settings, this product promises operational safety and compliance with quality standards, delivering peace of mind and reliability in demanding environments.
Constructed from sturdy steel for enhanced durability
Designed to accommodate efficient cable entry features
Offers optional side-by-side mounting capabilities
Lightweight design facilitates simpler handling during installation
Ensures compliance with stringent safety standards
Powder-coated finish enhances resistance to external elements
Optimised for specific usage in professional environments
관련된 링크들
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 320 mm x
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 250 mm x
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 210 mm x
- Siemens Alpha ALPHA Distribution Board, Steel
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 series electrical distribution and marshalling
- Siemens ALPHA Series Steel Box for Use with ALPHA 630 series electrical distribution and marshalling applications 350 mm
- Siemens 8GK9 Series Steel Partition for Use with ALPHA 630 DIN x 320 mm x 500mm
- Siemens ALPHA Series Connecting Plate x 320 mm