Schneider Electric PanelSeT Series Polyester Wall Bracket for Use with Thermoplastic Industrial Box 150 mm x 50 mm x

Subtotal (1 unit)*

₩39,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩39,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
537-335
제조사 부품 번호:
NSYFMPLA
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Accessory Type

Wall Bracket

Product Type

Mounting Bracket

Length

50mm

For Use With

Thermoplastic Industrial Box

Width

160mm

Material

Polyester

Height

150mm

Mounting plate type

Bracket

Series

PanelSeT

Standards/Approvals

No

Hazardous Area Certification

No

Thalassa polyester enclosures IP66-9


Monobloc enclosures with a smooth shiny finish and colour RAL7032.

These enclosures are resistant to corrosion and the harsh action of most chemical agents and UV rays.

Double insulation: for use in areas that are accessible to the general public.

Monobloc plates with holes are available separately. Refer to stock no.: 228-8224.

Interior door

Glass fibre reinforced polyester reversible door, self-extinguishing, colour grey RAL 7032.

Gridlines at 25 mm intervals to assist with marking prior to drilling.

Fastened by two 1/4 turn sealable screws.

Supplied with fixings and brass inserts.

Does not fit into enclosures ref. 59726, 59736 and 59757 material reference.

Wall mounting brackets

Set of 4 wall mounting brackets that fit straight onto the enclosure, either horizontally or vertically.

Three versions are available: glass fibre reinforced polyester, stainless steel (supplied with fixing screws) or passivated zinc-plated steel (supplied with fixing screws)

Standard: NFC 15100

관련된 링크들