Bopla TPE Decor Seal for Use with BOS-Streamline 6 Enclosures 33 mm x 162 mm x 82mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩38,320.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 14₩38,320.00
15 - 39₩36,780.00
40 +₩35,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
294-864
제조사 부품 번호:
82867024 BS 600 DI-D
제조업체:
Bopla
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bopla

Product Type

Enclosure Accessory

Accessory Type

Decor Seal

Length

162mm

For Use With

BOS-Streamline 6 Enclosures

Width

82mm

Material

TPE

Height

33mm

Colour

Grey

IP Rating

IP65

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE

BOS-Streamline Handheld Enclosure


The BOS-Streamline ABS enclosure from Bopla is ideal for use in the field of mobile data recording and processing. The different angled design of the two half shells of this handheld case enables the lid and base to be arranged in parallel or as a console type. Also, thanks to the symmetrical design of the enclosure, it can be used horizontally or vertically depending on individual requirements. The enclosure has smooth areas on the front for fitting different interfaces, such as sub-D connectors.

Flat or inclined design by turning the enclosure half shells

Symmetrical design means it can be used horizontally or vertically

Decorative seal offers anti-knock protection and is available separately in yellow, red, blue, green and graphite grey (TPE)

The decorative seals provide IP65 protection (if used with a sealing cord to guarantee battery compartment sealing)

Available with or without a battery compartment

Screw covers to hide enclosure screws available separately, light grey or graphite grey

DIS variant: Ergonomic handheld enclosure with display screen and separate membrane keypad area. The display screen is not printed and can be glued in position by means of the adhesive film (included) which provides IP65 protection.

F variant: Ergonomic handheld enclosure with continuous membrane keypad area.

Note

Stock no. 770-9357 is supplied with a loop for attaching a lanyard and can only be upgraded to IP54 by using the decorative seal.

관련된 링크들