Eaton Eaton Bussmann Series Cover for Use with Bussmann 1 μm x 1 μm x 1μm

Subtotal (1 unit)*

₩11,020.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 4월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩11,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
261-941
제조사 부품 번호:
TD00-IP20I NH00 IP20 Integral Triple COVER
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Accessory Type

Cover

Product Type

Cover

Length

1μm

For Use With

Bussmann

Width

1μm

Height

1μm

IP Rating

IP20

Series

Eaton Bussmann

Standards/Approvals

RoHS, CE, IEC

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Eaton low voltage IP protection kit is designed for optimal performance in demanding environments. Featuring a robust construction, it effectively safeguards electrical connections against dust and moisture, making it an ideal choice for various industrial applications. With an amperage rating of 160 A, this product ensures reliable operation even under high load conditions. Its three-pole configuration provides comprehensive protection, accommodating a wide range of installation needs. This protection kit is not only compliant with CE and RoHS standards but also meets IEC regulations, ensuring safety and environmental responsibility. Overall, it combines durability and versatility, setting a benchmark in IP protection solutions.

Engineered for high-performance applications requiring robust protection

Designed to fit seamlessly within various systems for easy integration

Offers enhanced durability to withstand challenging operational environments

Lightweight construction allows for effortless handling and installation

Backed by trusted certifications, ensuring compliance with industry standards

관련된 링크들