Eaton xEnergy Main Series Steel Plinth Kit 110 mm x 610 mm x 235mm

Subtotal (1 unit)*

₩267,740.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩267,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
259-559
제조사 부품 번호:
288868 XAP010606C
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Accessory Type

Plinth Kit

Product Type

Enclosure Accessory

Length

610mm

Width

235mm

Material

Steel

Height

110mm

Colour

Grey

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
RO
The Eaton plinth, corner section is an essential component of Eaton's xEnergy Main LV switchgear, designed specifically for robust and reliable electrical installations. Constructed from high-quality steel, it ensures durability while maintaining a sleek grey finish. With dimensions of HxWxD=100x650x650mm, this versatile base allows for secure and efficient setups in various environments. Its heavy-duty design provides excellent support, making it suitable for even the most demanding applications. The plinth is engineered to accommodate a maximum load capacity of 1500 kg, ensuring peace of mind when integrating into your electrical system. Additionally, it complies with RoHS standards, aligning with environmental regulations for safer practices.

Constructed from sturdy steel for enhanced durability and support

Designed with a sleek grey finish for a contemporary aesthetic

Accommodates a significant load capacity, ensuring stability and performance

Tailored for integration into Eaton's xEnergy Main LV switchgear systems

Meets ROHS compliance, promoting environmental safety

Impact strength rated at IK10 for reliability in harsh conditions

Optimised dimensions make it ideal for a variety of electrical applications

Simplicity in installation, ensuring quick set-up and functionality

관련된 링크들