Eaton Eaton xEnergy Series Metal Insulation Strip 1.91 m x 35 mm x 726mm

Subtotal (1 unit)*

₩587,840.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩587,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
257-812
제조사 부품 번호:
294922 XSFL1908
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Enclosure Accessory

Accessory Type

Insulation Strip

Length

35mm

Width

726mm

Material

Metal

Height

1.91m

Colour

Grey

Series

Eaton xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton insulating surround designed for Eaton's xEnergy Main LV switchgear is meticulously crafted to ensure protection and safety in electrical installations. This high-quality cover is specifically engineered for use with equipment boasting a height of 1913 mm and a width of 726 mm, making it an ideal option for various applications in both commercial and industrial settings. Constructed from robust metal, it features a sleek grey finish that complies with RAL-number 7035, blending seamlessly into existing environments. Designed with versatility in mind, the insulating surround supports a mounting position deemed suitable for many configurations, ensuring easy integration into diverse setups while maintaining high standards of compliance.

Constructed from durable metal for enhanced longevity

Features a stylish grey finish that complements various settings

Engineered to fit seamlessly with the xEnergy Main LV switchgear

Specifically designed for optimal safety in electrical environments

Lightweight design facilitates straightforward handling and installation

Compliant with RoHS standards, ensuring an environmentally-friendly choice

Versatile mounting options cater to a wide range of applications

관련된 링크들