Eaton xEnergy Safety Ci Series Plastic Cover for Use with XNH00-S160-BT1 375 mm x 375 mm x 250mm
- RS 제품 번호:
- 251-883
- 제조사 부품 번호:
- 194589 GA-43-S60-XNH00/D02
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩39,200.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩39,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 251-883
- 제조사 부품 번호:
- 194589 GA-43-S60-XNH00/D02
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Length | 375mm | |
| For Use With | XNH00-S160-BT1 | |
| Width | 250mm | |
| Material | Plastic | |
| Height | 375mm | |
| Colour | Grey | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Cover | ||
Accessory Type Cover | ||
Length 375mm | ||
For Use With XNH00-S160-BT1 | ||
Width 250mm | ||
Material Plastic | ||
Height 375mm | ||
Colour Grey | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Eaton Front Plate is tailored for advanced LV switchgear applications, offering unmatched safety and versatility in electrical systems. Designed to cater to the specific needs of both XNH00 and D02 configurations, it boasts a compact yet robust build that enhances system reliability. With an emphasis on compliance and performance, this enclosure meets stringent RoHS standards, ensuring minimal environmental impact without compromising on quality. Its modular design allows for seamless integration within various setups, making it an essential choice for both professionals and enthusiasts alike.
Offers a sleek grey finish that complements contemporary settings
Constructed from high-quality plastic for durability and longevity
Optimised dimensions to suit various installation spaces effortlessly
Provides essential protection for critical electrical components
Includes compatibility features for use with specific accessory types
관련된 링크들
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with XNH1 375 mm x 375 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with XNH2 375 mm x 375 mm x 200mm
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with D02-SO/63/3-R-27, D02-LTS/63/3-S60, XNH00-S160-BT1 375 mm x
- Eaton Eaton xEnergy Series Transparent General Purpose Enclosure, IP65, 375 mm x 150 mm x 375 mm
- Eaton Eaton xEnergy Series Plastic Cover for Use with CI44-250 Enclosures, CI44E-250 375 mm x 100 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with C148 Enclosure, CI44, TG44 375 mm x 20 mm x 375mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 375 mm x 375mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Rail for Use with Ci45, CI44, Ci48 375 mm x 30 mm x 375mm