Eaton M22 Series Label Holder for Use with Label 1 mm x 90 mm x 90mm

Subtotal (1 unit)*

₩20,960.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩20,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
232-180
제조사 부품 번호:
121088 M22-XAK14
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Earthing Labels

Accessory Type

Label Holder

Length

90mm

For Use With

Label

Width

90mm

Height

1mm

Colour

Yellow

IP Rating

IP66

Series

M22

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Eaton emergency stop label is an essential accessory designed for use with The Eaton Moeller series M22. Featuring a bright yellow finish, it ensures high visibility, making it ideal for safety-critical applications. The label is specifically designed to withstand harsh environmental conditions and adheres to stringent industry standards, including IP66 protection. Its round shape and compact dimensions of 90 x 90 mm allow for seamless integration into existing setups without compromising functionality. This accessory not only enhances the visual safety aspect but also guarantees reliable performance in demanding industrial scenarios, ensuring that your emergency stop system operates effectively when needed most.

High visibility design enhances safety in emergency situations

IP66 rating provides superior protection against dust and water

Round shape allows for easy installation in various configurations

Constructed to comply with rigorous industry standards for reliability

Lightweight design facilitates straightforward handling and mounting

Durable materials ensure longevity even in challenging conditions

Multi-language inscription caters to diverse operational environments

관련된 링크들