Eaton xEffect xVtl Series Steel Enclosure 2 m x 400 mm x 1m

Subtotal (1 unit)*

₩2,128,300.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,128,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
231-965
제조사 부품 번호:
114431 XVTL-BF-10/4/20
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Enclosure

Accessory Type

Enclosure

Length

400mm

Width

1m

Material

Steel

Height

2m

Colour

Grey

IP Rating

IP40

Mounting plate type

Depth-Adjustable

Series

xEffect xVtl

Standards/Approvals

RoHS

Hazardous Area Certification

No

제외

COO (Country of Origin):
CZ
The Eaton xEffect xVtl empty enclosure is designed to meet the modern needs of electrical infrastructure, combining functionality with robust design. Here, efficiency is paramount; the distribution cabinet allows for versatile installation options with a focus on ease of access and effective heat dissipation. With a generous internal size of 2000mm in height, 1000mm in width, and 400mm in depth, this enclosure provides ample space for electrical components. Crafted from quality steel and finished with durable powder coating, it ensures longevity and protection against the elements, making it ideal for various environments. The thoughtful design incorporates features such as adjustable mounting plates and multiple doors for versatile usability, providing a reliable solution for housing electrical systems safely and efficiently.

Designed for easy wall mounting with versatility in installation

Constructed from durable steel for lasting performance

Powder-coated finish enhances resistance to corrosion

Equipped with adjustable mounting plates for customised setups

Offers dual-door access for convenient maintenance

Provides an IK10 impact rating for robust protection

Maintains an IP40 degree of protection from dust and solid objects

Includes compliance with RoHS regulations for environmental safety

관련된 링크들