Eaton xEffect CS Series Steel Ventilation Grill for Use with Enclosure 1 mm x 197 mm x 117mm
- RS 제품 번호:
- 230-849
- 제조사 부품 번호:
- 112907 LVP-20V12-CS
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩75,060.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩75,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 230-849
- 제조사 부품 번호:
- 112907 LVP-20V12-CS
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Ventilation Grill | |
| Accessory Type | Ventilation Grill | |
| Length | 197mm | |
| For Use With | Enclosure | |
| Width | 117mm | |
| Material | Steel | |
| Height | 1mm | |
| IP Rating | IP23 | |
| Series | xEffect CS | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Ventilation Grill | ||
Accessory Type Ventilation Grill | ||
Length 197mm | ||
For Use With Enclosure | ||
Width 117mm | ||
Material Steel | ||
Height 1mm | ||
IP Rating IP23 | ||
Series xEffect CS | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- ES
The Eaton xEffect CS LV systems Switch- & Control gear Enclosure is engineered to ensure optimal performance and reliability in any application. This cutting-edge product focuses on enhancing safety and functionality in enclosure building, tailored to meet demanding specifications. With a user-friendly design featuring vertical ventilation slits, it effectively manages airflow and prevents overheating, ensuring a stable environment for internal components. Crafted from high-quality materials, this enclosure not only meets industry compliance but also withstands various operational challenges. Its smart design facilitates easy installation with included fixing materials, making it suitable for a wide range of applications. The enclosure is an exemplary choice for anyone seeking durable and efficient solutions for their control gear needs.
Vertical ventilation gill enhances airflow for better temperature management
Constructed from robust steel plate for lasting durability
Integrates seamlessly into a variety of enclosures, providing versatility in installation
Complies with RoHS regulations, ensuring environmental responsibility
CE certified, confirming adherence to safety standards
Includes all necessary fixing materials for a hassle-free setup
Light grey powder-coated finish for a sleek and professional appearance
Designed to provide a degree of protection rated IP23 against ingress of water
Special features catered to direct fastening applications enhance stability
관련된 링크들
- Eaton xEffect CS Series Steel Ventilation Grill for Use with Enclosure 1 mm x 197 mm x 117mm
- Eaton xEffect CS Series Steel Ventilation Grill for Use with Enclosure 1 mm x 297 mm x 149mm
- Legrand Ventilation Grill for use with Ventilator
- RS PRO Grey Aluminium Ventilation Grill, 1 U
- RS PRO Grey Poly Foam Ventilation Grill, 2 U
- Vimark White Polypropylene Ventilation Grill 140 mm, 140mm, 40 mm
- Schneider Electric NSY Series Steel Ventilation Grill for Use with Thermal Management x 208 mm x 90mm
- ABB ARIA Series Ventilation Grill, 40 mm Dia., 40 mm H, 40mm W, For Use With ARIA