Eaton xEnergy Basic Series Steel Cable Management Accessory for Use with Floor Standing Enclosure, Service Distribution

Subtotal (1 unit)*

₩111,360.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩111,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
230-603
제조사 부품 번호:
116285 BPZ-KR41/320
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Cable Management Panel

Accessory Type

Cable Management Accessory

Length

325mm

For Use With

Floor Standing Enclosure, Service Distribution Board

Width

405mm

Material

Steel

Height

105mm

Colour

Grey

IP Rating

IP54

Series

xEnergy Basic

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton xEnergy Basic LV systems represent the pinnacle of low voltage switchgear design, catering to diverse industrial applications with a commitment to reliability and efficiency. This product serves as an essential cable interconnect frame that ensures superior protection with an IP54 rating, safeguarding internal components against dust and moisture ingress. Built with practicality in mind, the unit boasts adaptable dimensions, allowing for seamless integration into various setups. Additionally, its robust powder-coated steel construction provides enhanced durability, ensuring longevity in demanding environments. The design of this modular system prioritises ease of use and convenience, making it an ideal choice for engineers and technicians who require dependable performance in their electrical installations.

Adaptable for varied enclosure building lengths and widths

Constructed with high-quality sheet steel for exceptional strength

Designed for floor-standing distribution board installations

Includes comprehensive assembly with necessary fixing sundries

Capability to support substantial load capacities, making it suitable for heavy-duty applications

Cladding is fully removable for easy access and maintenance

Special features include full compatibility with cable patch systems

Available in a neutral grey colour that blends seamlessly with most environments

Meets stringent RoHS compliance for environmentally sustainable use

Optimally designed for effortless installation and ongoing service

관련된 링크들