Eaton M22 Series Key for Use with M22 48 mm x 3 mm x 22mm
- RS 제품 번호:
- 230-334
- 제조사 부품 번호:
- 111769 M22-ES-MS6
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩20,580.00
재고있음
- 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩20,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 230-334
- 제조사 부품 번호:
- 111769 M22-ES-MS6
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Key | |
| Accessory Type | Key | |
| Length | 3mm | |
| For Use With | M22 | |
| Width | 22mm | |
| Height | 48mm | |
| Series | M22 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Key | ||
Accessory Type Key | ||
Length 3mm | ||
For Use With M22 | ||
Width 22mm | ||
Height 48mm | ||
Series M22 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- DE
The Eaton innovative accessory from the Moeller series enhances the functionality of the M22 product range. Designed for excellence, it features a key mechanism that ensures reliable operation in various applications. Crafted with precision, the accessory not only meets stringent certifications but also aligns with Eatons commitment to quality and performance. Its compact dimensions make it an ideal choice for installations where space is at a premium, while its robust design guarantees longevity. The incorporation of state-of-the-art technology ensures seamless integration into your existing systems, making it a valuable addition to any setup that prioritises efficiency and reliability.
Precision-engineered for high performance and reliability
Compact design suitable for space-constrained environments
Compliant with a range of stringent certifications
Easy integration with existing Eaton systems and equipment
Enhanced functionality specifically for the M22 product series
Designed to withstand various operational challenges
관련된 링크들
- Eaton M22 Series Key for Use with M22 48 mm x 3 mm x 22mm
- Eaton Key Switch Key
- Eaton M22 2-position Key Switch Head, 22.5 mm Cutout
- Eaton M22 3-position Key Switch Head, 22.5 mm Cutout
- Eaton for M22
- Eaton 2-position Key Switch Head, 22.5 mm Cutout
- Eaton 3-position Key Switch Head, 22.5 mm Cutout
- Eaton 2-position Key Switch Head, Spring Return, 22.5 mm Cutout