Eaton Eaton xEffect Series Galvanised Steel Enclosure 30 mm x 850 mm x 75mm

Subtotal (1 unit)*

₩184,500.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩184,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
229-357
제조사 부품 번호:
115164 XVTL-VP10/SET
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Enclosure Accessory

Accessory Type

Enclosure

Length

850mm

Width

75mm

Material

Galvanised Steel

Height

30mm

Series

Eaton xEffect

Standards/Approvals

RoHS conform

Hazardous Area Certification

No

제외

COO (Country of Origin):
CZ
The Eaton vertical profile is meticulously engineered for the xEffect series, designed to meet the demands of modern electrical environments. The profile boasts a robust construction with a steel body, providing not only durability but also a sleek appearance. Its specific dimensions allow seamless integration into various enclosure systems, ensuring optimal functionality and versatility. The light weight of the profile supports easy handling and installation, making it an ideal choice for professionals in the electrical industry. With its galvanized finish, this product ensures superior corrosion resistance, promising longevity even in challenging conditions. Specifically created for profiles with a height of 1000mm, it encapsulates both form and function, delivering on quality without compromise.

Constructed from high-grade steel for enhanced strength and reliability

Features a corrosion-resistant galvanized finish for lasting performance

Designed for seamless integration into various electrical systems

Lightweight design allows for easy handling and installation

Supports zero height units, optimising space within electrical enclosures

Compatible with the xEffect series, ensuring versatility across applications

관련된 링크들