ABB PTVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 540.7 mm x 800mm

Subtotal (1 unit)*

₩462,640.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩462,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
204-187
제조사 부품 번호:
1STQ008489A0000
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Accessory Type

Assembly Plate

Product Type

Enclosure Accessory

Length

540.7mm

For Use With

Modular Boards - System Pro E Power

Width

800mm

Material

Pickled Steel Sheet

Series

PTVS

Standards/Approvals

2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for efficiency and reliability in modular systems. This state of the art distribution solution provides optimal performance, ensuring seamless power management for various applications in industrial and commercial settings. With a robust construction, it is specifically designed to accommodate the demands of modern electrical systems. Its pickled steel sheet material not only enhances durability but also contributes to an efficient thermal management process, making it an excellent choice for installation in environments where temperature control is paramount.

Pickled steel construction for durability

Optimized for modular boards for flexibility

Lightweight for easy handling

Suitable for main distribution boards

Meets environmental compliance standards

CE compliant for safety

Compact footprint saves space

Ideal for industrial and commercial use

관련된 링크들