ABB PPEB Series Pickled Steel Sheet Panel for Use with Main Distribution Boards x 14.5 mm x 891mm
- RS 제품 번호:
- 204-175
- 제조사 부품 번호:
- 1STQ008108A0000
- 제조업체:
- ABB
Subtotal (1 unit)*
₩1,611,660.00
제조사가 재고 비축중
- 2026년 12월 03일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,611,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 204-175
- 제조사 부품 번호:
- 1STQ008108A0000
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Accessory Type | Panel | |
| Product Type | Panel | |
| Length | 14.5mm | |
| For Use With | Main Distribution Boards | |
| Width | 891mm | |
| Material | Pickled Steel Sheet | |
| IP Rating | IP65 | |
| Series | PPEB | |
| Standards/Approvals | RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH, 2019 | |
| Hazardous Area Certification | CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Accessory Type Panel | ||
Product Type Panel | ||
Length 14.5mm | ||
For Use With Main Distribution Boards | ||
Width 891mm | ||
Material Pickled Steel Sheet | ||
IP Rating IP65 | ||
Series PPEB | ||
Standards/Approvals RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH, 2019 | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for robust performance in diverse applications. With IP65 protection, it ensures reliable operation in demanding environments. Crafted from pickled steel sheet, it combines strength with practicality. This board offers ample space for modular components, enhancing operational efficiency.
IP65 protection against dust and water ingress
Constructed from durable pickled steel for longevity
Designed for modular functionality with flexible configurations
Streamlined dimensions facilitate easy installation and integration
관련된 링크들
- ABB PPEB Series Pickled Steel Sheet Panel for Use with Main Distribution Boards x 14.5 mm x 700mm
- ABB PPEA Series Pickled Steel Sheet Plate for Use with Main Distribution Boards x 14.5 mm x 891mm
- ABB 1STQ Series Pickled Steel Sheet Plate for Use with Main Distribution Boards x 2.114 m x 1.101m
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 200 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 298 mm x 12 mm x 543mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 735 mm x 10 mm x 290mm
- ABB PPBR Series Pickled Steel Sheet Panel for Use with Main Distribution Boards x 400 mm x 400mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 985 mm x 10 mm x 190mm