ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Main Distribution Boards - System Pro E Power 1 μm x 1.8 m x
- RS 제품 번호:
- 204-128
- 제조사 부품 번호:
- 1STQ005570B0000
- 제조업체:
- ABB
Subtotal (1 unit)*
₩2,191,040.00
제조사가 재고 비축중
- 2026년 11월 27일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,191,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 204-128
- 제조사 부품 번호:
- 1STQ005570B0000
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Accessory Type | Side Panel | |
| Product Type | Panel | |
| Length | 1.8m | |
| For Use With | Main Distribution Boards - System Pro E Power | |
| Width | 900mm | |
| Material | Pickled Steel Sheet | |
| Height | 1μm | |
| Colour | Light Grey | |
| IP Rating | IP41 | |
| Series | 1STQ | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Accessory Type Side Panel | ||
Product Type Panel | ||
Length 1.8m | ||
For Use With Main Distribution Boards - System Pro E Power | ||
Width 900mm | ||
Material Pickled Steel Sheet | ||
Height 1μm | ||
Colour Light Grey | ||
IP Rating IP41 | ||
Series 1STQ | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB main distribution board is essential for efficient electrical distribution in commercial and industrial applications. Built for durability and functionality, it ensures reliable power management. Its robust construction protects against external elements, making it versatile for various environments. Designed for seamless integration, it enhances operational efficiency and safety.
IP41 protection rating withstands environmental challenges
Pickled steel construction for superior durability
Single door design simplifies access and maintenance
RAL 7035 light grey finish for aesthetic versatility
관련된 링크들
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Main Distribution Boards - System Pro E Power 0.001 mm x
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Main Distribution Boards - System Pro E Power x 2 m x 900mm
- ABB System pro E Power Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 600 mm x
- ABB 1STQ Series Pickled Steel Sheet Plate for Use with Main Distribution Boards x 2.114 m x 1.101m
- ABB System pro E Power Series Pickled Steel Sheet Profile for Use with Main Distribution Boards 16.5 mm x 16.5 mm x
- ABB System pro E Power Series Pickled Steel Sheet Panel for Use with Main Distribution Boards 300 mm x 600 mm x 600mm
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power x 2m
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power x 1.8m