ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 450 mm x 400 mm x 400mm

Subtotal (1 unit)*

₩864,540.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 9월 29일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩864,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-484
제조사 부품 번호:
1STQ007986A0000
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

400mm

For Use With

Main Distribution Boards

Width

400mm

Material

Pickled Steel Sheet

Height

450mm

Standards/Approvals

RoHS, REACH, CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered to meet the evolving demands of modern electrical installations, providing robust solutions for enhanced performance and reliability. Designed with a 4 pole configuration, this board guarantees excellent modular adaptability, making it suitable for various applications within the realm of electrical distribution. Its thoughtful construction utilises high quality pickled steel materials, ensuring strength and longevity. Coupled with a compact design of 400mm width and 450mm height, it effortlessly fits into diverse installation environments. The board includes a T4 kit that supports effective vertical installation, which is particularly beneficial in constrained spaces.

Durable pickled steel construction

Compact for tight spaces

T4 kit for efficient vertical installation

RoHS compliant for minimal environmental impact

Compatible with System pro E Power series

관련된 링크들