ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 300.5 mm x 1.119 m x 300.5mm

Subtotal (1 unit)*

₩546,740.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 26일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩546,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-323
제조사 부품 번호:
1STQ008530A0000
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Enclosure Accessory

Accessory Type

Shelf

Length

1.119m

For Use With

Modular Boards - System Pro E Power

Width

300.5mm

Material

Pickled Steel Sheet

Height

300.5mm

Series

PTHS

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to provide optimal management of electrical distribution while ensuring high efficiency and safety in various applications. Crafted from durable pickled steel sheet, this board's robust construction is engineered for modular systems, offering flexibility and expansion capabilities. Its compact dimensions allow for installation in various environments without compromising on performance. Equipped with a range of features, this product meets rigorous industry standards and compliance requirements, making it suitable for both commercial and industrial settings.

Durable construction for longevity

Compact design for easy installation

Complies with environmental and safety regulations

Versatile for industrial use

Enhances performance and energy efficiency

Includes comprehensive support documentation

Single piece packaging for convenience

관련된 링크들