ABB PHCX Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 200 mm x 600 mm x

Subtotal (1 unit)*

₩764,960.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩764,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-305
제조사 부품 번호:
1STQ008476A0000
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Accessory Type

Installation Kit

Product Type

Enclosure Accessory

Length

600mm

For Use With

Modular Boards - System Pro E Power

Width

600mm

Material

Pickled Steel Sheet

Height

200mm

Series

PHCX

Standards/Approvals

REACH, CE, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is expertly designed to cater to the diverse needs of modular installation systems. This robust distribution board ensures reliable and efficient power management, making it an essential component for any progressive electrical setup. Featuring a fixed configuration with the capability of accommodating multi pole connections, this product optimises space without compromising on performance. Its stands out with its durable construction featuring pickled steel sheet material, which not only enhances its longevity but also its resilience against environmental factors. With careful attention to compliance standards, this distribution board provides reassurance of both safety and functionality in industrial applications.

Optimized for modular boards and System pro E Power

Durable pickled steel construction

Lightweight at 4.30 kg for easy installation

Accommodates many poles for extensive configurations

CE conformity for strict safety standards

Designed for B2B applications and professional needs

관련된 링크들