ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 632.5 mm x 597.5 mm

Subtotal (1 unit)*

₩512,820.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 29일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩512,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
202-440
제조사 부품 번호:
1STQ008734A0000
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Enclosure Accessory

Accessory Type

Assembly Plate

Length

597.5mm

For Use With

Modular Boards - System Pro E Power

Width

480mm

Material

Pickled Steel Sheet

Height

632.5mm

Series

PSVS

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB main distribution board, specifically designed to enhance electrical management, combines robust functionality with superior design. Boasting a dependable construction from pickled steel sheet, it guarantees durability while serving various modular boards within the System pro E Power range. With dimensions set to fit seamlessly into existing systems, this board optimises space without compromising performance. Its well-thought-out design includes features that ensure easy installation and accessibility to make maintenance uncomplicated. The clear labelling and technical specifications equip electrical engineers and installers with the confidence and clarity needed for professional applications. Whether for commercial or industrial setups, this distribution board meets diverse operational requirements with ease.

Designed for straightforward installation and maintenance

Clear labelling aids in quick identification and operational readiness

Perfect for both commercial and industrial applications

Adheres to CE conformity standards for assured safety

관련된 링크들