ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 381 mm x 300 mm x

Subtotal (1 unit)*

₩282,960.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩282,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
202-088
제조사 부품 번호:
1STQ007077A0000
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Accessory Type

Top/Bottom Cover

Product Type

Cover

Length

300mm

For Use With

Modular Boards - System Pro E Power

Width

700mm

Material

Pickled Steel Sheet

Height

381mm

IP Rating

IP65

Series

1STQ

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for durability and efficiency, making it an essential choice for modern electrical installations. The compact dimensions of 300mm in width and 700mm in depth allow for versatile installation options, while its pickled steel sheet construction guarantees long lasting reliability. This product is suitable for modular boards in the System pro E Power range, catering to operations in various sectors. Its thoughtful engineering not only adheres to environmental standards but also simplifies installation with clear manuals and robust support, making it a reliable solution for both domestic and commercial applications.

IP65 rating ensures protection against environmental elements

Crafted from durable pickled steel for increased longevity

Accompanied by comprehensive installation manuals for user convenience

Fits seamlessly into various low voltage product systems

Designed to comply with contemporary environmental regulations

관련된 링크들