ABB PTVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 24 mm x 340.7 mm x

Subtotal (1 unit)*

₩393,420.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩393,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
201-914
제조사 부품 번호:
1STQ008488A0000
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Enclosure Accessory

Accessory Type

Assembly Plate

Length

340.7mm

For Use With

Modular Boards - System Pro E Power

Width

800mm

Material

Pickled Steel Sheet

Height

24mm

IP Rating

IP20

Series

PTVS

Standards/Approvals

IEC/EN 60947-1

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to meet the intricate demands of modern electrical installations. With a robust construction utilizing pickled steel sheet, it ensures durability and reliability in various environments. Its plays a crucial role in the modular boards of the System pro E Power range, significantly enhancing operational performance. Crafted to provide superior performance, this distribution board allows for easy integration and management of electrical systems. It boasts a compact design yet provides ample space for modular configurations, allowing users to maximise their setup without compromising on quality or efficiency.

Durable pickled steel for longevity

Compact for easy installation in tight spaces

Compatible with modular boards for flexibility

Boosts performance with System pro E Power series

Optimizes electrical distribution management

Environmentally compliant for sustainability

관련된 링크들