ABB PVFT Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 195 mm x 1 m x 1m

Subtotal (1 unit)*

₩1,550,540.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,550,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
201-911
제조사 부품 번호:
1STQ008482A0000
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Enclosure Accessory

Accessory Type

Installation Kit

Length

1m

For Use With

Modular Boards - System Pro E Power

Width

1m

Material

Pickled Steel Sheet

Height

195mm

Colour

Yellow

IP Rating

IP65

Series

PVFT

Standards/Approvals

CSA 22.2 No. 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 508

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to elevate efficiency and reliability in electrical installations. Engineered to support a variety of configurations, this board not only helps manage power distribution seamlessly but also ensures compliance with the highest safety standards. Its compact design, with a net width of 1000 mm, makes it ideal for various installation environments while maximising available space. The durable pickled steel sheet material enhances longevity and resilience, ensuring this distribution board performs under demanding conditions.

Compact design for versatile installation

Durable material for long term performance

Optimized for modular systems

Integrated safety features for reliability

Efficient power distribution reduces energy losses

Suitable for various applications

Environmental compliance for sustainability

Lightweight for easy handling

관련된 링크들