ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power x 400 mm x 1.8m

Subtotal (1 unit)*

₩1,712,720.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,712,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
201-805
제조사 부품 번호:
1STQ001899B0000
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Mounting Plate

Accessory Type

Mounting Plate

Length

400mm

For Use With

Modular Boards - System Pro E Power

Width

1.8m

Material

Sheet Steel Galvanised

IP Rating

IP31, IP41

Series

1STQ

Standards/Approvals

2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Main Distribution Board is an advanced solution designed to optimise power management in commercial and industrial settings. Crafted with durability in mind, this unit features a robust galvanized steel construction that ensures longevity and resilience in demanding environments. Its ample dimensions make it suitable for various applications, providing effective distribution to modular systems. This distribution board simplifies complex wiring setups while maintaining operational safety, making it an excellent choice for any electrical distribution needs. With a focus on efficiency, its integrates seamlessly into existing infrastructures, promoting streamlined installations and reducing downtime.

Durable galvanized steel construction

Compact for flexible installation

Accommodates a range of modular boards

Compliant with industry standards

Efficient power distribution

Lightweight for easy handling

Integrated environmental compliance

Supports B2B and general use

관련된 링크들