ABB 1STQ Series ABS Screw for Use with Modular Boards - System Pro E Power 201 mm x 142.5 mm x 163mm

Subtotal (1 unit)*

₩144,540.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩144,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
201-614
제조사 부품 번호:
1STQ009183A0000
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Screw

Accessory Type

Screw

Length

142.5mm

For Use With

Modular Boards - System Pro E Power

Width

163mm

Material

ABS

Height

201mm

Colour

Grey

IP Rating

IP65

Series

1STQ

Standards/Approvals

Halogen Free, UL 94 HB Flammability rating

Hazardous Area Certification

FI 40343

COO (Country of Origin):
IT
The ABB main distribution board is designed for exceptional performance in low voltage applications. Constructed with a focus on reliability, it features an ergonomic design that simplifies installation and enhances safety. The distribution board is ideal for use in modular systems, ensuring compatibility with a variety of configurations. Its robust build and high-quality materials guarantee longevity, making it a wise choice for both commercial and industrial environments. With a compact footprint, the board’s dimensions are optimised to fit easily into standard enclosures while offering ample capacity to handle significant electrical loads.

Offers considerable capacity to efficiently manage substantial electrical loads

Complies with RoHS regulations, Ensuring environmental responsibility

Suitable for use in various settings

Features convenient and user-friendly installation instructions

관련된 링크들