ABB 1STQ Series Metal Hinge for Use with Modular Boards - System Pro E Power 135 mm x 150 mm x 135mm

Subtotal (1 unit)*

₩296,440.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 05일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩296,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
201-608
제조사 부품 번호:
1STQ009159A0000
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Hinge

Accessory Type

Hinge

Length

150mm

For Use With

Modular Boards - System Pro E Power

Width

135mm

Material

Metal

Height

135mm

Series

1STQ

Standards/Approvals

REACH, 2019, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to seamlessly integrate into your electrical system, offering robust performance and reliability. The product stands out with its compact dimensions of 135 mm in width and height and a depth of 150 mm, making it an ideal choice for tight spaces. Crafted from high-quality metal, it ensures durability while meeting the highest industry standards. Its global commercial alias allows for easy identification, while the extended product type highlights its versatility in various applications. This distribution board is compatible with modular boards within the System pro E Power range, thus making it a perfect fit for both new installations and upgrades. With its lightweight design of just 0.18 kg, it simplifies transportation and installation processes, enhancing overall user experience.

Durable metal construction ensures longevity and performance

Global commercial alias promotes hassle-free identification

Lightweight design streamlines handling and transportation

관련된 링크들