ABB PPRS Series Rubber Cover for Use with Modular Boards - System Pro E Power x 443 mm x 109.2mm

Subtotal (1 unit)*

₩89,580.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩89,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
201-425
제조사 부품 번호:
1STQ008589A0000
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Enclosure Accessory

Accessory Type

Cover

Length

443mm

For Use With

Modular Boards - System Pro E Power

Width

109.2mm

Material

Rubber

Series

PPRS

Standards/Approvals

2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB main distribution board, featuring advanced design and robust construction, is engineered to provide outstanding performance and reliability in various electrical applications. With its exceptional suitability for modular boards within the System pro E Power range, this product ensures optimal functionality and ease of integration, making it an ideal choice for professionals seeking a dependable solution. Crafted with attention to detail, it meets stringent safety standards, promising peace of mind for installation and use. The innovative design not only enhances operational efficiency but also supports sustainable practices with its eco-compliant materials, further solidifying its position as a top-tier option for modern electrical systems.

Meets stringent regulatory requirements for safety and compliance

Offers a lightweight structure for easier handling and installation

Supports environmental sustainability through eco-friendly compliance

Tailored for professional use in commercial settings

관련된 링크들