ABB PPLA Series Pickled Steel Sheet Plate for Use with Main Distribution Boards x 14.5 mm x 726.9mm
- RS 제품 번호:
- 200-542
- 제조사 부품 번호:
- 1STQ007650A0000
- 제조업체:
- ABB
Subtotal (1 unit)*
₩939,400.00
제조사가 재고 비축중
- 2026년 10월 29일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩939,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 200-542
- 제조사 부품 번호:
- 1STQ007650A0000
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Side Plate | |
| Accessory Type | Plate | |
| Length | 14.5mm | |
| For Use With | Main Distribution Boards | |
| Width | 726.9mm | |
| Material | Pickled Steel Sheet | |
| IP Rating | IP31 | |
| Series | PPLA | |
| Standards/Approvals | 2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | |
| Hazardous Area Certification | CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Side Plate | ||
Accessory Type Plate | ||
Length 14.5mm | ||
For Use With Main Distribution Boards | ||
Width 726.9mm | ||
Material Pickled Steel Sheet | ||
IP Rating IP31 | ||
Series PPLA | ||
Standards/Approvals 2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- IT
The ABB Panel is designed for those seeking a robust and efficient solution for electrical distribution. Featuring an IP30 rating, the product is engineered for enhanced protection while providing ample space for modular setups. Its durable pickled steel sheet construction ensures longevity, making it an ideal choice for various applications. The flexible dimensions allow for seamless integration into existing systems, and its suitability for modular boards within the System pro E Power series guarantees compatibility with other components in the Series. With a commitment to safety and compliance, this product meets regulatory standards, ensuring peace of mind for users.
Ideal for modular configurations, catering to diverse installation needs
Light grey finish ensures a modern aesthetic while blending seamlessly with most environments
Lightweight construction allows for easier handling and installation
Specifically designed for use in commercial environments where reliability is paramount
관련된 링크들
- ABB 1STQ Series Pickled Steel Sheet Plate for Use with Main Distribution Boards x 2.114 m x 1.101m
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 740 mm x 10 mm x 140mm
- ABB PPMF Series Pickled Steel Sheet Panel for Use with Main Distribution Boards x 5 mm x 190mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 200 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 600 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 200 mm x 600 mm x 600mm
- ABB PPBR Series Pickled Steel Sheet Panel for Use with Main Distribution Boards x 400 mm x 400mm
- ABB Pickled Steel Sheet Lock for Use with Main Distribution Boards 190 mm x 40 mm x 190mm