RS Better World
Schneider Electric PanelSeT Accessoires Series Steel Door for Use with Enclosures 1 m x 1 m x 800mm
- RS 제품 번호:
- 130-784
- 제조사 부품 번호:
- NSYMPD20M8
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩2,483,116.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,483,116.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 130-784
- 제조사 부품 번호:
- NSYMPD20M8
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Enclosure Door | |
| Accessory Type | Door | |
| Length | 1m | |
| For Use With | Enclosures | |
| Width | 800mm | |
| Material | Steel | |
| Height | 1m | |
| Colour | Grey | |
| Mounting plate type | SFM Mounting Plate | |
| Series | PanelSeT Accessoires | |
| Standards/Approvals | REACH, RoHS | |
| Better World Claim | Designed for Disassembly | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Enclosure Door | ||
Accessory Type Door | ||
Length 1m | ||
For Use With Enclosures | ||
Width 800mm | ||
Material Steel | ||
Height 1m | ||
Colour Grey | ||
Mounting plate type SFM Mounting Plate | ||
Series PanelSeT Accessoires | ||
Standards/Approvals REACH, RoHS | ||
Better World Claim Designed for Disassembly | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Spacial SFM plain partial door is a versatile product designed for compartmentalised applications with dimensions of 1000x800 mm. It is crafted with high-quality steel material and features a grey colour with epoxy-polyester powder finish. With a lock type of 5 mm double bar, this external plain door is reversible at an angle of 120 degrees, offering great flexibility and security.
Easy mounting on the front side of the enclosure
Sustainable Green Premium product with pro-active compliance to environmental regulations
Offers environmental sustainability with mercury-free composition
Compatible with Spacial SFM range and made of durable steel material
관련된 링크들
- Schneider Electric PanelSeT Accessoires Series Securit Glass Door for Use with Enclosures 600 mm x 600 mm x 600mm
- Schneider Electric PanelSeT Accessoires Series Lockable Steel RAL 7035 Single Door, 800 mm H, 800mm W, 800 mm L for Use
- Schneider Electric PanelSeT Accessoires Series Lockable Steel RAL 7035 Single Door, 800 mm H, 600mm W, 800 mm L for Use
- Schneider Electric PanelSeT Accessoires Series Lockable Steel RAL 7035 Single Door, 600 mm H, 800mm W, 600 mm L for Use
- Schneider Electric PanelSeT Accessoires Series Lockable Steel RAL 7035 Single Door, 250 mm H, 800mm W, 250 mm L for Use
- Schneider Electric PanelSeT Accessoires Series Lockable Steel RAL 7035 Single Door, 400 mm H, 800mm W, 400 mm L for Use
- Schneider Electric PanelSeT Accessoires Series Lockable Steel RAL 7035 Single Door, 900 mm H, 800mm W, 900 mm L for Use
- Schneider Electric PanelSeT Accessoires Series Lockable Steel RAL 7035 Single Door, 150 mm H, 800mm W, 150 mm L for Use