RS Better World
Schneider Electric Resi9 Series Transparent Door for Use with Resi9 Enclosure 620.5 mm x 620.5 mm x 247.5mm
- RS 제품 번호:
- 130-449
- 제조사 부품 번호:
- R9H13428
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩148,354.00
재고있음
- 추가로 2026년 11월 09일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩148,354.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 130-449
- 제조사 부품 번호:
- R9H13428
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Accessory Type | Transparent Door | |
| Product Type | Door | |
| Length | 620.5mm | |
| For Use With | Resi9 Enclosure | |
| Width | 247.5mm | |
| Height | 620.5mm | |
| Colour | Transparent | |
| IP Rating | IP40 | |
| Series | Resi9 | |
| Standards/Approvals | EN 60529, NF C 15-100, RoHS | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Accessory Type Transparent Door | ||
Product Type Door | ||
Length 620.5mm | ||
For Use With Resi9 Enclosure | ||
Width 247.5mm | ||
Height 620.5mm | ||
Colour Transparent | ||
IP Rating IP40 | ||
Series Resi9 | ||
Standards/Approvals EN 60529, NF C 15-100, RoHS | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IT
The Schneider Electric Resi9 Transparent door for 4 x 13 Modules is a high-quality accessory compatible with the Resi9 enclosure. With a transparent front cover, it offers easy visibility and access to the modules within. Suitable for a wide range of applications, this door provides protection and easy maintenance for your electrical components.
Transparent front cover for easy visibility and access to modules
Fire-resistant
Complies with IEC standards for safety and quality
IK08 degree of protection for impact resistance
IP40 degree of protection against dust and water ingress
Environmentally friendly design with Green Premium product status
Mercury-free and compliant with RoHS regulations
관련된 링크들
- Schneider Electric Resi9 Series Door for Use with Resi9 x 620.5 mm x 352.5mm
- Schneider Electric Resi9 Series Plain Door for Use with Resi9 Enclosure x 247.5mm
- Schneider Electric Resi9 Series Transparent Door for Use with Resi9 Enclosure x 495.5 mm x 352.5mm
- Schneider Electric Resi9 Series Technopolymer RAL 9003 Opaque, 620.5 mm H, 247.5mm W, 27 mm D, 620.5 mm L for Use with
- Schneider Electric Resi9 Series Door for Use with Resi9 x 370.5 mm x 352.5mm
- Schneider Electric Resi9 Series Door for Use with Resi9 x 245.5 mm x 352.5mm
- Schneider Electric Resi9 Series Door for Use with Resi9 x 1.31 m x 450mm
- Schneider Electric Resi9 Series Door for Use with Resi9 1.4 m x 590mm