Eaton XAP021106 Series Steel Plinth for Use with Enclosure 210 mm x 1.01 m x 230mm

Subtotal (1 unit)*

₩353,280.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩353,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
129-310
제조사 부품 번호:
143323 XAP021106
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Plinth

Accessory Type

Plinth

Length

1.01m

For Use With

Enclosure

Width

230mm

Material

Steel

Height

210mm

Colour

Grey

Series

XAP021106

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV Switchgear is a versatile and reliable electrical cabinet base element designed to meet your power distribution needs. With dimensions of 1010mm in length, 210mm in height, and 230mm in width, this grey steel plinth is RoHS conform and can support a maximum load capacity of 1500kg. Ideal for enclosure building with a width of 1100mm and depth of 600mm, this LV switchgear is globally marketable and offers IK10 impact strength for durability and performance.

High-quality steel construction ensures durability and longevity

Sleek grey finish (RAL-number 7035) for a professional appearance

Supports up to 1500kg, suitable for heavy-duty applications

Ample dimensions (1010mm x 210mm x 230mm) accommodate equipment

Compliant with RoHS regulations for environmental sustainability

IK10 impact strength provides robust protection against external forces

Globally marketable, meeting international standards and requirements

Ideal for enclosure building (width 1100mm, depth 600mm) applications

관련된 링크들