Eaton XAP011106 Series Steel Plinth for Use with Enclosure 110 mm x 1.01 m x 110mm
- RS 제품 번호:
- 129-226
- 제조사 부품 번호:
- 143310 XAP011106
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩242,120.00
제조사가 재고 비축중
- 2026년 12월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩242,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 129-226
- 제조사 부품 번호:
- 143310 XAP011106
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Plinth | |
| Accessory Type | Plinth | |
| Length | 1.01m | |
| For Use With | Enclosure | |
| Width | 110mm | |
| Material | Steel | |
| Height | 110mm | |
| Colour | Grey | |
| Series | XAP011106 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Plinth | ||
Accessory Type Plinth | ||
Length 1.01m | ||
For Use With Enclosure | ||
Width 110mm | ||
Material Steel | ||
Height 110mm | ||
Colour Grey | ||
Series XAP011106 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a reliable and durable product suitable for a variety of applications. With dimensions of 110mm x 230mm x 1010mm and a weight of 9 kilograms, this product is designed to withstand tough industrial environments. The grey steel material ensures longevity and the IK10 impact strength provides excellent protection. The base complete model is globally marketable and RoHS conform, making it an ideal choice for your electrical cabinet needs.
High-quality steel construction ensures durability and longevity
Globally marketable product suitable for various applications worldwide
Protection against impact damage with IK10 impact strength rating
Environmentally friendly product meeting RoHS compliance standards
Base complete model for easy and hassle-free installation process
Max load capacity of 1500kg for heavy-duty industrial applications
Suitable for enclosure building with 1100mm width and 600mm depth
Compact dimensions of 110mm x 230mm x 1010mm for space-saving installation
관련된 링크들
- Eaton XAP010410 Series Steel Plinth for Use with Enclosure 110 mm x 855 mm x 110mm
- Eaton XAP0113506 Series Steel Plinth for Use with Enclosure 110 mm x 1.16 m x 110mm
- Eaton XAP011110 Series Steel Plinth for Use with Enclosure 110 mm x 950 mm x 230mm
- Eaton XAP010810 Series Steel Plinth for Use with Enclosure 110 mm x 855 mm x 230mm
- Eaton XAP011010 Series Steel Plinth for Use with Enclosure 110 mm x 855 mm x 230mm
- Eaton XAP010610 Series Steel Plinth for Use with Enclosure 110 mm x 885 mm x 230mm
- Eaton XAP0108510 Series Steel Plinth for Use with Enclosure 110 mm x 855 mm x 230mm
- Eaton XAP0113510 Series Steel Plinth for Use with Enclosure 110 mm x 1.3 m x 230mm