Eaton XAN4CS4P Series Plastic Accessory Kit for Use with Finger Protection 9 mm x 68 mm x 328.6mm
- RS 제품 번호:
- 125-215
- 제조사 부품 번호:
- 177117 XAN4CS4P
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩222,320.00
제조사가 재고 비축중
- 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩222,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 125-215
- 제조사 부품 번호:
- 177117 XAN4CS4P
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Accessory Kit | |
| Accessory Type | Accessory Kit | |
| Length | 68mm | |
| For Use With | Finger Protection | |
| Width | 328.6mm | |
| Material | Plastic | |
| Height | 9mm | |
| Colour | Red | |
| Series | XAN4CS4P | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Accessory Kit | ||
Accessory Type Accessory Kit | ||
Length 68mm | ||
For Use With Finger Protection | ||
Width 328.6mm | ||
Material Plastic | ||
Height 9mm | ||
Colour Red | ||
Series XAN4CS4P | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton Comb for finger protection, NZM4, 4p is a part of the xEnergy Main LV switchgear product family. It is designed to provide superior finger protection and is suitable for use in LV switchgear systems. The comb is constructed with high-quality plastic material in a compact design, making it suitable for constricted spaces. It is RoHS conform and globally marketable, ensuring its compliance and availability worldwide. With its durable and maintenance-free design, this comb offers operational safety and reliability. The self-monitoring function and easy recurring function test via test magnet further enhance its safety features.
Compact design with high-quality plastic material
RoHS conform and globally marketable
Durable and maintenance-free construction
Operational safety and reliability
Self-monitoring function for added safety
Easy recurring function test via test magnet
관련된 링크들
- Eaton XAN4CS3P Series Plastic Accessory Kit for Use with Finger Protection 9 mm x 68 mm x 248.6mm
- Eaton XAN3CS4P Series Plastic Accessory Kit for Use with Finger Protection 9 mm x 68 mm x 237.6mm
- Eaton XAN3CS3P Series Plastic Accessory Kit for Use with Finger Protection 9 mm x 68 mm x 192.6mm
- Eaton Metal for Use with All CS… Wall Mounting Enclosures Accessory CS Accessory Interior Fitting 17 mm x 13 mm x 20mm
- Eaton xEffect CS Series Steel Mounting Bracket for Use with Accessory CS 47 mm x 1.5 mm x 60mm
- Microchip ATMEGA328P-MU, 8 bit AVR, ATmega328P Microcontroller, 20 MHz, 32kB FLASH, 32-Pin VQFN
- Eaton Eaton xEffect Series Galvanised Steel Bracket for Use with Accessory CS, Accessory Interior Fitting 20 mm x 50 mm
- SMC 2 Finger Single Acting Action Pneumatic Gripper, MHZJ2-16CS, Parallel Gripping Type