Eaton XTPFSSZ1 Series Steel Partition for Use with Busbar 1.55 m x 282 mm x 15mm
- RS 제품 번호:
- 125-024
- 제조사 부품 번호:
- 177272 XTPFSSZ1
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩119,860.00
제조사가 재고 비축중
- 2026년 12월 31일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩119,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 125-024
- 제조사 부품 번호:
- 177272 XTPFSSZ1
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Accessory Type | Partition | |
| Product Type | Enclosure Accessory | |
| Length | 282mm | |
| For Use With | Busbar | |
| Width | 15mm | |
| Material | Steel | |
| Height | 1.55m | |
| Colour | Grey | |
| Series | XTPFSSZ1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Accessory Type Partition | ||
Product Type Enclosure Accessory | ||
Length 282mm | ||
For Use With Busbar | ||
Width 15mm | ||
Material Steel | ||
Height 1.55m | ||
Colour Grey | ||
Series XTPFSSZ1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a partition between two sections, featuring a busbar on top. It is a reliable and durable solution for preventing flashovers between sections. The sheet steel construction, along with the included mounting material, ensures easy installation and long-lasting performance.
Compliant with RoHS standards for environmental sustainability
Suitable for both internal and global markets with the xEnergy Main product family description
Easy installation with included mounting material
Offers reliable performance and long-lasting
관련된 링크들
- Eaton XTPFCUV1 Series Steel Partition for Use with Busbar 350 mm x 15 mm x 350mm
- Eaton XTPFCUB Series Steel Partition for Use with Busbar 348 mm x 129 mm x 330mm
- Eaton XTPPN4BH Series Steel Partition for Use with Busbar 27 mm x 642 mm x 510mm
- Eaton XTPPN4BH Series Steel Partition for Use with Busbar 27 mm x 642 mm x 335mm
- Eaton XTPPIX40BH Series Plastic Partition for Use with Busbar 33 mm x 518 mm x 856mm
- Eaton XPIX40BCB-H-1002 Series Partition for Use with Busbar 40 mm x 310 mm x 856mm
- Eaton XPIX16CCB Series Steel Partition for Use with Busbar 2.02 m x 550 mm x 50mm
- Eaton XTPPSSZ-H300 Series Steel Partition for Use with Busbar 300.5 mm x 33.5 mm x 35mm