Eaton XAP011010C Series Steel Plinth for Use with Enclosure 110 mm x 1.05 m x 230mm
- RS 제품 번호:
- 121-529
- 제조사 부품 번호:
- 150512 XAP011010C
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩375,120.00
제조사가 재고 비축중
- 2026년 12월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩375,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 121-529
- 제조사 부품 번호:
- 150512 XAP011010C
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Accessory Type | Plinth | |
| Product Type | Plinth | |
| Length | 1.05m | |
| For Use With | Enclosure | |
| Width | 230mm | |
| Material | Steel | |
| Height | 110mm | |
| Colour | Grey | |
| Series | XAP011010C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Accessory Type Plinth | ||
Product Type Plinth | ||
Length 1.05m | ||
For Use With Enclosure | ||
Width 230mm | ||
Material Steel | ||
Height 110mm | ||
Colour Grey | ||
Series XAP011010C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- CZ
The Eaton plinth corner section is a key component of the xEnergy Main LV switchgear. With dimensions of 1050 x 1050 x 230 mm and a sleek grey design, this steel product is the perfect addition to any electrical cabinet setup. It is RoHS conform and globally marketable, making it suitable for a wide range of applications.
IK10 impact strength for durability
Max. load capacity of 1500 kg for heavy-duty use
Durable construction ensures long-lasting performance
High load capacity allows for versatile applications
Optimal width and depth for easy installation in enclosure
관련된 링크들
- Eaton XAP011010 Series Steel Plinth for Use with Enclosure 110 mm x 855 mm x 230mm
- Eaton XAP021010C Series Steel Plinth for Use with Enclosure 210 mm x 1.05 m x 230mm
- Eaton XAP011110 Series Steel Plinth for Use with Enclosure 110 mm x 950 mm x 230mm
- Eaton XAP010810 Series Steel Plinth for Use with Enclosure 110 mm x 855 mm x 230mm
- Eaton XAP010610 Series Steel Plinth for Use with Enclosure 110 mm x 885 mm x 230mm
- Eaton XAP0108510 Series Steel Plinth for Use with Enclosure 110 mm x 855 mm x 230mm
- Eaton XAP0113510 Series Steel Plinth for Use with Enclosure 110 mm x 1.3 m x 230mm
- Eaton XAP011210 Series Steel Plinth for Use with Enclosure 110 mm x 1.2 m x 230mm