Eaton NZM Series Handle for Use with N(S)4(-4), NZM4(-4) 124 mm x 130 mm x 210mm
- RS 제품 번호:
- 120-593
- 제조사 부품 번호:
- 165718 NZM4-XDVG
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩333,440.00
제조사가 재고 비축중
- 2026년 11월 06일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩333,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 120-593
- 제조사 부품 번호:
- 165718 NZM4-XDVG
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Handle | |
| Accessory Type | Handle | |
| Length | 130mm | |
| For Use With | N(S)4(-4), NZM4(-4) | |
| Width | 210mm | |
| Height | 124mm | |
| Colour | Black | |
| Series | NZM | |
| Standards/Approvals | IEC, RoHS, UL/CSA | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Handle | ||
Accessory Type Handle | ||
Length 130mm | ||
For Use With N(S)4(-4), NZM4(-4) | ||
Width 210mm | ||
Height 124mm | ||
Colour Black | ||
Series NZM | ||
Standards/Approvals IEC, RoHS, UL/CSA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton rotary handle is designed for use with power circuit breakers and switch disconnectors. Featuring a lockable design, it allows for operation through rotational movement while providing locking facilities. The handle is black in color and meets various product standards for corrosion resistance, thermal stability, and resistance to UV radiation. Ideal for use in industrial settings, this accessory ensures safe and reliable operation of electrical switches.
Secure operation with up to 3 padlocks lockable design.
Smooth operation enabled by the rotary handle design.
Additional convenience provided by the complete rotary drive.
Easy installation and operation with included extension shaft.
Versatile usage with
관련된 링크들
- Eaton NZM Series Handle for Use with NZM4(-4), N(S)4(-4) 124 mm x 130 mm x 210mm
- Eaton NZM Series Handle for Use with N(S)3(-4), NZM3(-4), PN3(-4) 124 mm x 108 mm x 140mm
- Eaton 130V ac Undervoltage Release Circuit Trip for use with NZM3(-4) Series, NZM2(-4) Series, N(S)3(-4) Series,
- RS PRO Drawer Unit 16, Polypropylene, 210 mm x 270mm x 130 mm, Black
- RS PRO ABS Wall Box, IP65, 280 mm x 210 mm x 130 mm
- Eaton NZM Series Enclosure Handle for Use with NZM4…-NA, NS4…-NA 70 mm x 500 mm x 480mm
- Eaton NZM Series Enclosure Handle for Use with NS4…-NA, NZM4…-NA 70 mm x 500 mm x 480mm
- RS PRO Drawer Storage Unit 20, Polypropylene, 210 mm x 270mm x 130 mm, Black