Schneider Electric Modicon X80 Series Rack for Use with IO Module 19 mm x 376.98 mm x 105.11mm
- RS 제품 번호:
- 119-519
- 제조사 부품 번호:
- BMEXBP0602
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩1,151,940.00
제조사가 재고 비축중
- 2026년 12월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,151,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 119-519
- 제조사 부품 번호:
- BMEXBP0602
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Rack Panel | |
| Accessory Type | Rack | |
| Length | 376.98mm | |
| For Use With | IO Module | |
| Width | 105.11mm | |
| Height | 19mm | |
| IP Rating | IP20 | |
| Series | Modicon X80 | |
| Standards/Approvals | 2014/30/EU-electromagnetic compatibility, 2014/35/EU-Low Voltage Directive, RoHS, REACH | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Rack Panel | ||
Accessory Type Rack | ||
Length 376.98mm | ||
For Use With IO Module | ||
Width 105.11mm | ||
Height 19mm | ||
IP Rating IP20 | ||
Series Modicon X80 | ||
Standards/Approvals 2014/30/EU-electromagnetic compatibility, 2014/35/EU-Low Voltage Directive, RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric rack X80 with 6 slots and redundant PS is a reliable and efficient accessory for Modicon X80 products. With a power consumption of 191W at 3.3V DC and 3.6W at 24V DC, it offers high performance in a compact design. The environmentally friendly design ensures compliance with various regulations, making it a sustainable choice for industrial applications.
Compatible with specific application modules and processors
Easy installation with various mounting options
Environmentally friendly design with RoHS compliance and low power consumption
관련된 링크들
- Schneider Electric Modicon X80 Series Rack for Use with IO Module 19 mm x 504.38 mm x 105.11mm
- Schneider Electric Modicon X80 Series Rack for Use with IO Module 65 mm x 4.55 km x 155mm
- Schneider Electric Modicon X80 Series Rack for Use with Modicon PLC, 19mm
- Schneider Electric BME Series Rack for Use with Modicon X80 Modules
- Schneider Electric Modicon X80 Series Backplane, Analogue, Digital Input, Digital, Analogue Output
- Schneider Electric Modicon X80 Series Backplane, Analogue, Digital Input, Analogue, Digital Output
- Schneider Electric BMEN Series Communication Module for Use with BMEXBP - Ethernet + X-Bus Rack
- Schneider Electric Modicon X80 Series Backplane for Use with Specific Application Module, BMEP58 Processor, BMXCPS Power